The LP87524TRNFRQ1 is a quad regulator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 26 terminals and a quad terminal position. The device is packaged in a 26-pin HQCCN package with a width of 4mm and a length of 4.5mm. It is designed for automotive applications and can handle input voltages between 2.8V and 5.5V.
Texas Instruments LP87524TRNFRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP87524TRNFRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.