
Texas Instruments LP875484YFQR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.67V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 1.67V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP875484YFQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.