Automotive multiphase dual 8-A buck converters with integrated switches. This DC/DC controller and regulator features a 2.8V to 5.5V input voltage range and operates across an ambient temperature range of -40°C to 125°C. The component is housed in a 26-terminal, 4mm x 4.5mm QUAD JEDEC R-PQCC-N26 package.
Texas Instruments LP875650RNFTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP875650RNFTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.