The LP87702 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 32 terminals and a quad terminal position. The device is packaged in an HVQCCN package and is compliant with AEC-Q100. It can handle input voltages between 2.8V and 5.5V.
Texas Instruments LP87702DRHBTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP87702DRHBTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.