The LP87702KRHBRQ1 is a single-function power management IC with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 32 terminals in a quad terminal position and is packaged in a 5mm x 5mm HVQCCN-32 package. It is designed for use in automotive applications.
Texas Instruments LP87702KRHBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP87702KRHBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.