
Dual-output, fixed 2.8V positive linear voltage regulator IC with 200mA output current per channel. Features 110mV dropout voltage and 1% accuracy. Operates from 1.8V to 5.5V input, with a maximum supply current of 200uA and quiescent current of 120uA. Packaged in a 6-DSBGA SMD/SMT for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments LP8900TLE-3333/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLE-3333/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.