The LP8900TLX-3333 is a dual linear voltage regulator from Texas Instruments. It can supply up to 200mA of current per output and has an output voltage of 3.6V. The device operates over a wide input voltage range of 1.8V to 5.5V and can withstand temperatures up to 125°C. The LP8900TLX-3333 is RoHS compliant and available in a surface mount package.
Texas Instruments LP8900TLX-3333 technical specifications.
| Dropout Voltage | 110mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLX-3333 to view detailed technical specifications.
No datasheet is available for this part.