The LP8900TLX-AAAH is a 6-pin VFBGA linear voltage regulator from Texas Instruments. It has a nominal output voltage of 2.7V and a maximum output current of 0.2A. The device operates over a temperature range of -40°C to 125°C. It is designed for use in power management applications.
Texas Instruments LP8900TLX-AAAH technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.057 |
| Length | 1.463 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 2.639 |
| Output Voltage1-Max | 2.76 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP8900TLX-AAAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.