
General purpose, single-channel operational amplifier utilizing CMOS technology. Features a 350kHz gain bandwidth product and 120dB voltage gain. Operates with dual supply voltages from 2.375V to 7.75V or single supply from 4.75V to 15.5V. Offers a low operating supply current of 58µA and a 0.11V/µs slew rate. Packaged in an 8-SOIC surface mount configuration, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LPC661IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 58uA |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 58uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPC661IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
