The LPC661IN is an industrial-grade operational amplifier from Texas Instruments, featuring a 5V nominal supply voltage and a maximum supply voltage limit of 16V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.817mm in length. It has a slew rate of 11V/us and a unity gain bandwidth of 350kHz.
Texas Instruments LPC661IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6300 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Slew Rate-Nom | 11 |
| Common-mode Reject Ratio-Nom | 83 |
| Unity Gain BW-Nom | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPC661IN to view detailed technical specifications.
No datasheet is available for this part.