2-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This CMOS amplifier operates from a 4.75V to 15.5V supply range with a maximum supply current of 120µA. Key specifications include a 350kHz gain bandwidth product, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. The device offers a 3mV input offset voltage and a 0.11V/µs slew rate, packaged in an 8-SOIC surface mount case.
Texas Instruments LPC662AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.45mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 86uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPC662AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.