
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This CMOS amplifier offers a 350kHz bandwidth and 0.11V/µs slew rate, with a 120dB voltage gain. Operating from a 4.75V to 15.5V supply, it provides 40mA output current per channel and exhibits 70dB CMRR and PSRR. Packaged in an 8-SOIC surface-mount case, it operates across a -40°C to 85°C temperature range.
Texas Instruments LPC662AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.499mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPC662AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.