Single operational amplifier featuring Rail-to-Rail Output (RRO) for low-voltage applications. This general-purpose op-amp offers a 237kHz bandwidth and 100dB voltage gain. Designed for surface mount with a compact SOT-23-5 package, it operates from a single supply up to 5.5V with a low 9µA supply current. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LPV321DBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 237kHz |
| Height | 1.15mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 8uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
