Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Output. This surface-mount IC operates from a 2.7V to 5V supply, consuming a low 9µA quiescent current. It offers a 237kHz gain bandwidth product and a 0.1V/µs slew rate, with a voltage gain of 100dB. Designed for operation between -40°C and 85°C, it is packaged in SC-70 and supplied on tape and reel.
Texas Instruments LPV321DCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 12mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 237kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.