Texas Instruments LPV321DCKRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 12mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
