Single-channel, general-purpose operational amplifier featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This low-voltage, low-power device operates from a 2.7V to 5V supply, consuming a typical 9µA operating supply current. It offers a 1.5mV input offset voltage and 2nA input bias current, with a 50dB common mode rejection ratio. The surface-mount SOT-23-5 package is suitable for operation between -40°C and 125°C.
Texas Instruments LPV321IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 12mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.