Single channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS device offers a 152kHz gain bandwidth product and a 0.1V/µs slew rate. Operating from 2.7V to 5V supply, it consumes a low 9µA supply current. Ideal for low voltage, low power applications, it provides 100dB voltage gain and 2mA output current. Packaged in a 5-SC70 surface mount format, it operates across a -40°C to 85°C temperature range.
Texas Instruments LPV321M7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Output Current | 2mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 9uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV321M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.