
Quad operational amplifier featuring a 237kHz gain bandwidth product and 152kHz bandwidth. This general-purpose amplifier offers a 0.1V/µs slew rate and 100dB voltage gain. Designed for surface mounting in a SOIC package, it operates from a 2.7V to 5V supply voltage with a low operating supply current of 28µA. The device provides 50dB common mode rejection ratio and operates within a -40°C to 85°C temperature range.
Texas Instruments LPV324D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 237kHz |
| Voltage | 5V |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
