Quad operational amplifier featuring a 237kHz bandwidth and 0.1V/µs slew rate. This general-purpose op-amp operates from a 5V supply with a low 28µA operating supply current. It offers a 100dB voltage gain and a 1.5mV input offset voltage. Packaged in a 14-SOIC surface-mount case, it operates across a -40°C to 85°C temperature range.
Texas Instruments LPV324DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.