Quad operational amplifier featuring a 152kHz bandwidth and 237kHz gain bandwidth product. This general-purpose op-amp offers a low operating supply current of 28µA and a 5V operating supply voltage. It supports rail-to-rail output and operates across a temperature range of -40°C to 125°C. The component is available in a 14-SOIC surface mount package.
Texas Instruments LPV324ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 72mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.