Quad operational amplifier featuring low-voltage, low-power operation with Rail-to-Rail Output. This general-purpose op-amp offers a 237kHz bandwidth and 100dB voltage gain. Designed for surface mounting, it comes in a 14-SOIC package with a typical operating supply current of 28µA. Operating across a wide temperature range of -40°C to 125°C, this BICMOS technology component is RoHS compliant.
Texas Instruments LPV324IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.