Quad channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power IC operates from a 2.7V to 5V supply, with a typical operating supply current of 28µA. Key specifications include a 152kHz gain bandwidth product, 0.1V/µs slew rate, and 100dB voltage gain. The component is housed in a 14-TSSOP package for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments LPV324MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Height | 0.9mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 3V |
| Output Current | 2mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.