
Quad channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS technology device operates from a 2.7V to 5V supply, consuming a low 28uA supply current. Key specifications include a 152kHz gain bandwidth product, 7mV input offset voltage, and 50dB common mode rejection ratio. Packaged in a 14-SOIC surface mount configuration, it is rated for industrial temperatures from -40°C to 85°C.
Texas Instruments LPV324MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 28uA |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Body Material | Plastic |
| Package Quantity | 2500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.