
Quad operational amplifier featuring a 237kHz bandwidth and 0.1V/µs slew rate. This general-purpose, low-voltage, low-power IC operates from a 5V supply with a typical 28µA supply current. It offers a high voltage gain of 100dB and is housed in a 14-TSSOP surface-mount package. Operating across a -40°C to 85°C temperature range, it boasts a 1.5mV input offset voltage and 2nA input bias current.
Texas Instruments LPV324PWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 237kHz |
| Height | 1.15mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
