Dual operational amplifier featuring a 152kHz bandwidth and 237kHz gain bandwidth product. This general-purpose amplifier offers a low 15µA operating supply current and 2nA input bias current. Designed for surface mounting in an 8-SOIC package, it operates from a 2.7V to 5V supply voltage. Key specifications include a 1.5mV input offset voltage, 0.1V/µs slew rate, and 100dB voltage gain.
Texas Instruments LPV358DE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 72mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 20mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.