Dual operational amplifier featuring Rail-to-Rail Output (RRO) for versatile low-voltage applications. This general-purpose amplifier offers a 237kHz gain bandwidth product and a 0.1V/µs slew rate. Operating from 2.7V to 5V, it consumes a low 15µA supply current. The device is housed in an 8-SOIC surface-mount package, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LPV358DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 20uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.