Dual operational amplifier featuring a 0.237MHz unity gain bandwidth and 0.1V/µs slew rate. This voltage-feedback amplifier offers a 10000 minimum voltage gain and 71dB nominal common-mode reject ratio. Designed for automotive temperature grades, it operates from a nominal 5V supply voltage with a maximum supply current of 0.08mA. The component is housed in an 8-terminal PDSO8 plastic package with dimensions of 3mm x 3mm.
Texas Instruments LPV358IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 0.065 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 71 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 237 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV358IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.