
Micropower operational amplifier featuring rail-to-rail input and output. This general-purpose op amp offers a 27kHz gain bandwidth product and a 110dB voltage gain. Designed for surface mount applications, it operates from a 2.7V to 12V supply range with a low 880nA supply current. Key specifications include an 80dB CMRR, 84dB PSRR, and 800pA input bias current. The SC package measures 2mm x 1.25mm x 0.9mm.
Texas Instruments LPV511MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 27kHz |
| Height | 0.9mm |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 1.35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0077V/µs |
| Supply Current | 880nA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 27kHz |
| Voltage Gain | 110dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV511MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
