
Single-channel, micropower operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier offers a 27kHz gain bandwidth product and 110dB voltage gain. It operates from a 2.7V to 12V supply range with a low 1.2µA operating supply current. Key performance metrics include 80dB CMRR and 84dB PSRR, with an input bias current of 800pA. Packaged in a 5-SC70 surface-mount case, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments LPV511MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 27kHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 1.35mA |
| Output Current per Channel | 1.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0077V/µs |
| Supply Current | 880nA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 27kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV511MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
