
Single nanopower operational amplifier featuring rail-to-rail input and output. This CMOS amplifier operates from a minimum single supply voltage of 1.6V up to a maximum of 5.5V, with a supply voltage range of 5.5 to 6V. It offers a typical gain bandwidth product of 0.0062 MHz and a minimum PSRR of 85 dB. The device is housed in a 5-pin SC-70 (SOT-323) surface-mount package with gull-wing leads, measuring 2.15mm(Max) x 1.4mm(Max) x 1mm(Max). Operating temperature range is -40°C to 125°C.
Texas Instruments LPV521MG/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Nanopower Amplifier |
| Type | Nanopower Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 85dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 0.0062MHz |
| Maximum Input Offset Voltage | 1@5VmV |
| Maximum Input Offset Current | 0.00000006(Typ)@5VuA |
| Maximum Input Bias Current | 0.000001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 1.6V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LPV521MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.