Texas Instruments LPV521MGE technical specifications.
| Bandwidth | 6.2kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.2kHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV521MGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.