Single-channel, nanopower operational amplifier featuring CMOS input technology. Delivers 6.2kHz bandwidth and 132dB voltage gain with a 1.6V to 5.5V supply range. Boasts a low 475nA operating supply current and 0.04pA input bias current. Surface mountable in a compact SC package, operating from -40°C to 125°C.
Texas Instruments LPV521MGE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.2kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.2kHz |
| Height | 0.9mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 475nA |
| Output Current per Channel | 23mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0027V/µs |
| Supply Current | 475nA |
| Technology | CMOS |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 6.2kHz |
| Voltage Gain | 132dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV521MGE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
