
General purpose operational amplifier featuring a 4.6MHz bandwidth and 2.5V/µs slew rate. This single-channel, surface-mount device offers a high voltage gain of 128dB and a low input bias current of 10pA. Operating from 2.7V to 5.5V, it provides a 425µA supply current and 24mA output current. The amplifier is housed in a 6-pin TSOT package.
Texas Instruments LPV531MK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.6MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 4.6MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 425uA |
| Technology | BICMOS |
| Voltage Gain | 128dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV531MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
