Single-channel, general-purpose operational amplifier featuring rail-to-rail output and CMOS input. Achieves a 4.6MHz gain bandwidth product with a 2.5V/µs slew rate. Operates from a 2.7V to 5.5V supply voltage, consuming 425µA quiescent current. Offers a 72dB CMRR and 74dB PSRR, with a 4.5mV input offset voltage and 10pA input bias current. Packaged in a thin TSOT surface-mount configuration.
Texas Instruments LPV531MK/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 4.6MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 425uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.6MHz |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV531MK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.