General purpose operational amplifier featuring a 4.6MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, 1-circuit op-amp offers a low 1mV input offset voltage and 0.05pA input bias current. It operates from a 2.7V to 5.5V supply range with a typical 425µA supply current. Packaged in a surface-mount SOT-23-6 (TSOT-23) package, it provides 24mA output current per channel and a high 128dB voltage gain, suitable for applications up to 85°C.
Texas Instruments LPV531MKX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 4.6MHz |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 425uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 425uA |
| Technology | BICMOS |
| Voltage Gain | 128dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV531MKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.