Dual, nanopower operational amplifier featuring CMOS input and RRIO for 1.6V operation. This 8-terminal, 3x3mm S-PDSO-N8 package device offers a 0.0037 V/µs slew rate and 8MHz unity gain bandwidth. With a maximum supply voltage of 6V and a nominal supply voltage of 1.8V, it consumes a maximum of 0.0017mA. Operating across an automotive temperature range of -40°C to 125°C, this micropower amplifier boasts a 3000µV maximum input offset voltage and 1nA average bias current.
Texas Instruments LPV542DNXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0017 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.0037 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 101 |
| Voltage Gain-Min | 35481.339 |
| Unity Gain BW-Nom | 8 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV542DNXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.