
Nanopower, CMOS input, RRIO comparator featuring a push-pull output. Operates from a minimum supply voltage of 1.8V up to 5.5V, with a maximum supply current of 1.03µA and quiescent current of 750nA. Offers a high common mode rejection ratio of 98dB and power supply rejection ratio of 82dB, with a voltage gain of 120dB. Response time is 12µs, and propagation delay is 30µs. Packaged in a 5-SOT-23 surface mount configuration, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments LPV7215MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 5.5V |
| Height | 1.02mm |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Current | 0.4pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.03uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 19mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 30us |
| Quiescent Current | 750nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV7215MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
