Texas Instruments LPV7215MFX technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 98dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | No |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LPV7215MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.