
Dual bidirectional multi-voltage level translator featuring 2 channels and 2 bits. Supports a wide operating supply voltage range from 0V to 5V. Achieves data rates up to 200Mbps with a propagation delay of 1.3ns and turn-on delay of 1.5ns. Offers 64mA high and low level output current. Packaged in an 8-VSSOP surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments LSF0102DCUR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0102DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
