
The LSF0204DPWR is a 14-pin interface circuit from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 0.0125 mA. The device is packaged in a 4.4mm x 5mm R-PDSO-G14 package. It is a 4-bit interface circuit, suitable for various applications in the automotive industry.
Texas Instruments LSF0204DPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.