
Automotive-grade 4-bit bidirectional multi-voltage level translator, featuring 12 terminals in a compact 1.7 x 2 mm JEDEC R-PQCC-N12 package. This interface circuit supports both open-drain and push-pull outputs, operating across a wide temperature range of -40°C to 125°C. Maximum supply current is 12.5 mA.
Texas Instruments LSF0204DRUTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204DRUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.