
1.235-V, micropower integrated precision voltage reference 8-SOIC
Texas Instruments LT1004CD-1-2 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.32% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CD-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
