The LT1009 is a shunt voltage reference with an output voltage of 2.5V and a maximum output current of 10mA. It is packaged in a D-8 package and is available in quantities of 2500. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments LT1009CDRE4 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LT1009 |
| Tolerance | 0.2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.