Texas Instruments LT1009MKGD1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1009M |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009MKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.