Dual operational amplifier featuring a 1MHz unity gain bandwidth and 0.4V/µs nominal slew rate. This micropower IC offers a low input offset voltage of 240µV maximum and a high minimum voltage gain of 800,000. Designed with a voltage-feedback architecture, it operates within a commercial temperature range of 0°C to 70°C. The component is housed in an 8-pin PDIP plastic package (R-PDIP-T8) with a nominal supply voltage of ±15V, extending up to ±22V.
Texas Instruments LT1013ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 240 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1013ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.