Dual operational amplifier featuring a 300µV maximum input offset voltage and 1MHz unity gain bandwidth. This voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a nominal slew rate of 0.4V/µs. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages from ±5V to ±22V. The component is housed in a 20-terminal ceramic LCC-20 package with a JEDEC package code of S-CQCC-N20.
Texas Instruments LT1013AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1013AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.