
Dual precision operational amplifier featuring a 1MHz bandwidth and 2 channels. This BIPOLAR technology IC offers a 120dB voltage gain and a 700kHz gain bandwidth product. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from 2V to 22V. With a 250µV input offset voltage and 35nA input bias current, it boasts a 100dB common mode rejection ratio. The CDIP package supports through-hole mounting.
Texas Instruments LT1013AMJG technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 4.57mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LT1013AMJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.