Dual precision operational amplifier with 8 terminals, designed for military temperature grade applications (-55 to 125°C). Features include a low input offset voltage of 300 µV max, 0.03 µA average bias current max, and a high common-mode reject ratio of 117 dB. This voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a nominal slew rate of 0.4 V/µs. The 8-pin PDIP package measures 7.62mm width and 9.81mm length, with a nominal supply voltage of ±15V and a maximum supply current of 2.4mA.
Texas Instruments LT1013AMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LT1013AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.