
Dual precision operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. Offers a wide supply range from 4V to 44V, with a maximum dual supply voltage of 22V. Boasts low input bias current of 15nA and a low input offset voltage of 60µV. This general-purpose op-amp operates with 350µA supply current and provides 120dB voltage gain. Packaged in an 8-SOIC for surface mounting, it is lead-free and RoHS compliant.
Texas Instruments LT1013CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
