
Dual precision operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. Offers a wide supply range from 4V to 44V, with a maximum dual supply voltage of 22V and a minimum of 2V. Achieves 97dB common mode rejection ratio and 120dB voltage gain, with low input bias current of 15nA and input offset voltage of 60µV. This surface mount device operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments LT1013CDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
